+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

151-28469

Holder; self-adhesive; polyamide; UL94V-2; natural; FH: 4mm; L: 28mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
151-28469
TME Symbol:
MB4A-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
holder
Mounting
self-adhesive
Body material
polyamide
Flammability rating
UL94V-2
Body colour
natural
FH dimension
4mm
Tie width
5.4mm
Kind of adhesive
synthetic caoutchouc
Height
4.7mm
Length
28mm
Width
28mm
Cable accessories application
cable ties
Operating temperature
-40...85°C
Design
Possible applications
Gross weight1.85 g
Certificates
EAN code5022660020803
See other products in this category: Cable Ties - Holders HELLERMANNTYTON,
*
151-28469
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 0.83 EURGross price for quantities from 10 pcs - 0.99 EUR
Net price for quantities from 50 pcs - 0.76 EURGross price for quantities from 50 pcs - 0.92 EUR
Net price for quantities from 100 pcs - 0.68 EURGross price for quantities from 100 pcs - 0.82 EUR
Packaging method by the manufacturer:Bag = 100 pcs