+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

151-28459

Holder; self-adhesive; polyamide; natural; Tie width: 5.4mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
151-28459
TME Symbol:
MB4CA-PA66-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
holder
Mounting
self-adhesive
Body material
polyamide
Body colour
natural
Tie width
5.4mm
Length
29mm
Width
29mm
Cable accessories application
cable ties
Operating temperature
-40...60°C
Panel cutout diameter
4.2mm
Gross weight2.718 g
Certificates
EAN code4031026122731
See other products in this category: Cable Ties - Holders HELLERMANNTYTON,
*
151-28459
800 in TME stock
Net price for quantities from 100 pcs - 0.68 EURGross price for quantities from 100 pcs - 0.81 EUR
Net price for quantities from 500 pcs - 0.62 EURGross price for quantities from 500 pcs - 0.74 EUR
Net price for quantities from 1500 pcs - 0.55 EURGross price for quantities from 1500 pcs - 0.65 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs