+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MBG0001G24

Silicone; encapsulating compound; -60÷200°C; 23kV/mm; 1kg


Manufacturer: MOREK

Manufacturer part number:
MBG0001G24
TME Symbol:
MBG0001G24

Specification

Manufacturer
MOREK
Type of agent
silicone
Appearance
encapsulating compound
Application
filling, isolation
Kind of package
bucket
Operating temperature
-60...200°C
Dielectric strength
23kV/mm
Agent features
high dielectric strength
Net weight
1kg
Gross weight1.1261 kg
EAN code4744397031464
See other products in this category: Encapsulating materials MOREK,
*
MBG0001G24
3 in TME stock
Net price for quantities from 1 pcs - 82.55 USDGross price for quantities from 1 pcs - 99.05 USD
Net price for quantities from 3 pcs - 75.58 USDGross price for quantities from 3 pcs - 90.69 USD
Net price for quantities from 5 pcs - 64.05 USDGross price for quantities from 5 pcs - 76.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.