+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MBG0002G24

Silicone; encapsulating compound; -60÷200°C; 23kV/mm; 300g

Manufacturer: MOREK

Manufacturer part number:
MBG0002G24
TME Symbol:
MBG0002G24

Specification

Manufacturer
MOREK
Type of agent
silicone
Appearance
encapsulating compound
Application
filling, isolation
Kind of package
tube
Operating temperature
-60...200°C
Dielectric strength
23kV/mm
Agent features
high dielectric strength
Net weight
300g
Gross weight345.7 g
EAN code4744397031471
See other products in this category: Encapsulating materials MOREK,
*
MBG0002G24
14 in TME stock
Net price for quantities from 1 pcs - 30.41 USDGross price for quantities from 1 pcs - 36.49 USD
Net price for quantities from 3 pcs - 27.69 USDGross price for quantities from 3 pcs - 33.23 USD
Net price for quantities from 5 pcs - 23.57 USDGross price for quantities from 5 pcs - 28.28 USD
No. of pieces (Multiplicity: 1)