+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MBN163E

Circuit breaker; 230/400VAC; Inom: 63A; Poles: 1; Charact: B; 6kA

Manufacturer: HAGER

Manufacturer part number:
MBN163E
TME Symbol:
MBN163E

Specification

Manufacturer
HAGER
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
63A
Number of poles
1
Mounting
for DIN rail mounting
Characteristics
B
Short circuit breaking capacity
6kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
MBN
Mechanical durability
20000 cycles
Conform to the norm
IEC EN 60898-1
Trade name
MCB
Operating temperature
-25...60°C
Gross weight126.11 g
Certificates
EAN code3250614312823
See other products in this category: Circuit Breakers HAGER,
See other products from this series.:
*
MBN163E
4 in TME stock
Net price for quantities from 1 pcs - 16.09 EURGross price for quantities from 1 pcs - 19.31 EUR
Net price for quantities from 6 pcs - 15.02 EURGross price for quantities from 6 pcs - 18.02 EUR
Net price for quantities from 12 pcs - 13.95 EURGross price for quantities from 12 pcs - 16.74 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs