+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MBN332

Circuit breaker; 230/400VAC; Inom: 32A; Poles: 4; Charact: B; 6kA

NEW

Manufacturer: HAGER

Manufacturer part number:
MBN332
TME Symbol:
MBN332

Specification

Manufacturer
HAGER
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
32A
Number of poles
4
Mounting
for DIN rail mounting
Characteristics
B
Short circuit breaking capacity
6kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
MBN
Mechanical durability
20000 cycles
Conform to the norm
IEC EN 60898-1
Trade name
MCB
Operating temperature
-25...60°C
Gross weight347.77 g
Certificates
EAN code3250614310430
See other products in this category: Circuit Breakers HAGER,
See other products from this series.:
*
MBN332
0 in TME stock
Net price for quantities from 1 pcs - 24.11 USDGross price for quantities from 1 pcs - 28.93 USD
Net price for quantities from 5 pcs - 22.40 USDGross price for quantities from 5 pcs - 26.88 USD
No. of pieces (Multiplicity: 1)