+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MBN416E

Circuit breaker; 230/400VAC; Inom: 16A; Poles: 4; Charact: B; 6kA

Manufacturer: HAGER

Manufacturer part number:
MBN416E
TME Symbol:
MBN416E

Specification

Manufacturer
HAGER
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
16A
Number of poles
4
Mounting
for DIN rail mounting
Characteristics
B
Short circuit breaking capacity
6kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
MBN
Mechanical durability
20000 cycles
Conform to the norm
IEC EN 60898-1
Trade name
MCB
Operating temperature
-25...60°C
Gross weight389.1 g
Certificates
EAN code3250614313219
See other products in this category: Circuit Breakers HAGER,
See other products from this series.:
*
MBN416E
2 in TME stock
Net price for quantities from 1 pcs - 22.04 GBPGross price for quantities from 1 pcs - 26.45 GBP
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 3 pcs