+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MBR3505

Bridge rectifier: single-phase; Urmax: 50V; Ufmax: 1.1V; If: 35A


Manufacturer: DC COMPONENTS

Manufacturer part number:
MBR3505
TME Symbol:
MBR3505-DC

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
50V
Max. forward voltage
1.1V
Load current
35A
Max. forward impulse current
0.4kA
Version
square - slim
Case
MBR-25
Electrical mounting
THT
Leads
connectors FASTON
Features of semiconductor devices
plastic case with heatsink
Kind of package
bulk
Dimensions
Gross weight25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Square single phase diode bridge rectif. DC COMPONENTS,
*
MBR3505
0 in TME stock
Net price for quantities from 1 pcs - 1.16 GBPGross price for quantities from 1 pcs - 1.40 GBP
Net price for quantities from 5 pcs - 0.76 GBPGross price for quantities from 5 pcs - 0.91 GBP
Net price for quantities from 25 pcs - 0.60 GBPGross price for quantities from 25 pcs - 0.72 GBP
Net price for quantities from 100 pcs - 0.55 GBPGross price for quantities from 100 pcs - 0.66 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.