+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MBR3510

Bridge rectifier: single-phase; Urmax: 1kV; Ufmax: 1.1V; If: 35A

Manufacturer: DC COMPONENTS

Manufacturer part number:
MBR3510
TME Symbol:
MBR3510-DC

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Max. forward voltage
1.1V
Load current
35A
Max. forward impulse current
0.4kA
Version
square - slim
Case
MBR-25
Electrical mounting
THT
Leads
connectors FASTON
Features of semiconductor devices
plastic case with heatsink
Kind of package
bulk
Dimensions
Gross weight16.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Square single phase diode bridge rectif. DC COMPONENTS,
*
MBR3510
208 in TME stock
Net price for quantities from 1 pcs - 1.12 EURGross price for quantities from 1 pcs - 1.34 EUR
Net price for quantities from 3 pcs - 1.00 EURGross price for quantities from 3 pcs - 1.20 EUR
Net price for quantities from 10 pcs - 0.89 EURGross price for quantities from 10 pcs - 1.07 EUR
Net price for quantities from 50 pcs - 0.80 EURGross price for quantities from 50 pcs - 0.96 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 50 pcs