+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MBRTT40045

Module: diode; double,common cathode; 45V; If: 200Ax2; TO240AA


Manufacturer: DACO Semiconductor

Manufacturer part number:
MBRTT40045
TME Symbol:
MBRTT40045-DCO

Specification

Manufacturer
DACO Semiconductor
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
45V
Load current
200A x2
Case
TO240AA
Max. forward voltage
0.7V
Max. forward impulse current
3kA
Electrical mounting
screw
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Schematic diagram
Gross weight85 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules DACO Semiconductor,
*
MBRTT40045
0 in TME stock
Net price for quantities from 1 pcs - 65.21 EURGross price for quantities from 1 pcs - 78.25 EUR
Net price for quantities from 3 pcs - 57.62 EURGross price for quantities from 3 pcs - 69.14 EUR
Net price for quantities from 10 pcs - 51.75 EURGross price for quantities from 10 pcs - 62.10 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product