+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

13270

Transformer: current; ASK 41.4; I AC: 600A; 15VA; 85.5x71x58mm


Manufacturer: MBS AG

Manufacturer part number:
13270
TME Symbol:
MBS-13270

Specification

Manufacturer
MBS AG
Type of Transformer
current
Manufacturer series
ASK 41.4
AC current measuring range
600A
Power
15VA
Body dimensions
85.5x71x58mm
Secondary winding current 1
1A
Accuracy class
1
Kind of core
solid
Gross weight100 g
Certificates
See other products in this category: Current Transformers MBS AG,
See other products from this series.:
*
13270
0 in TME stock
Net price for quantities from 1 pcs - 31.76 EURGross price for quantities from 1 pcs - 38.11 EUR
Net price for quantities from 5 pcs - 29.52 EURGross price for quantities from 5 pcs - 35.42 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.