+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16249

Transformer: current; ASK 51.4; I AC: 250A; 5VA; 98.5x86x58mm


Manufacturer: MBS AG

Manufacturer part number:
16249
TME Symbol:
MBS-16249

Specification

Manufacturer
MBS AG
Type of Transformer
current
Manufacturer series
ASK 51.4
AC current measuring range
250A
Power
5VA
Body dimensions
98.5x86x58mm
Secondary winding current 1
1A
Accuracy class
1
Kind of core
solid
Gross weight100 g
Certificates
See other products in this category: Current Transformers MBS AG,
See other products from this series.:
*
16249
0 in TME stock
Net price for quantities from 1 pcs - 43.72 USDGross price for quantities from 1 pcs - 52.46 USD
Net price for quantities from 5 pcs - 40.64 USDGross price for quantities from 5 pcs - 48.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.