+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19049

Transformer: current; ASK 61.4; I AC: 250A; 1.5VA; 105.5x96x58mm


Manufacturer: MBS AG

Manufacturer part number:
19049
TME Symbol:
MBS-19049

Specification

Manufacturer
MBS AG
Type of Transformer
current
Manufacturer series
ASK 61.4
AC current measuring range
250A
Power
1.5VA
Body dimensions
105.5x96x58mm
Secondary winding current 1
5A
Accuracy class
1
Kind of core
solid
Gross weight100 g
Certificates
See other products in this category: Current Transformers MBS AG,
See other products from this series.:
*
19049
0 in TME stock
Net price for quantities from 1 pcs - 28.90 EURGross price for quantities from 1 pcs - 34.68 EUR
Net price for quantities from 5 pcs - 26.87 EURGross price for quantities from 5 pcs - 32.24 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.