+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

19081

Transformer: current; ASK 61.4; I AC: 1.2kA; 30VA; 105.5x96x58mm


Manufacturer: MBS AG

Manufacturer part number:
19081
TME Symbol:
MBS-19081

Specification

Manufacturer
MBS AG
Type of Transformer
current
Manufacturer series
ASK 61.4
AC current measuring range
1.2kA
Power
30VA
Body dimensions
105.5x96x58mm
Secondary winding current 1
5A
Accuracy class
1
Kind of core
solid
Gross weight100 g
Certificates
See other products in this category: Current Transformers MBS AG,
See other products from this series.:
*
19081
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 31.86 USDGross price for quantities from 1 pcs - 38.23 USD
Net price for quantities from 5 pcs - 29.62 USDGross price for quantities from 5 pcs - 35.54 USD