+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

26049

Transformer: current; ASR 20.3; I AC: 300A; 5VA; 65x44x30mm

Manufacturer: MBS AG

Manufacturer part number:
26049
TME Symbol:
MBS-26049

Specification

Manufacturer
MBS AG
Type of Transformer
current
Manufacturer series
ASR 20.3
AC current measuring range
300A
Power
5VA
Body dimensions
65x44x30mm
Secondary winding current 1
5A
Accuracy class
1
Kind of core
solid
Gross weight164 g
Certificates
See other products in this category: Current Transformers MBS AG,
See other products from this series.:
*
26049
0 in TME stock
Net price for quantities from 1 pcs - 26.95 EURGross price for quantities from 1 pcs - 32.34 EUR
Net price for quantities from 5 pcs - 25.05 EURGross price for quantities from 5 pcs - 30.06 EUR
No. of pieces (Multiplicity: 1)