+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

26239

Transformer: current; ASR 20.3; I AC: 150A; 1.5VA; 65x44x30mm


Manufacturer: MBS AG

Manufacturer part number:
26239
TME Symbol:
MBS-26239

Specification

Manufacturer
MBS AG
Type of Transformer
current
Manufacturer series
ASR 20.3
AC current measuring range
150A
Power
1.5VA
Body dimensions
65x44x30mm
Secondary winding current 1
1A
Accuracy class
1
Kind of core
solid
Gross weight168.9 g
Certificates
See other products in this category: Current Transformers MBS AG,
See other products from this series.:
*
26239
0 in TME stock
Net price for quantities from 1 pcs - 38.35 USDGross price for quantities from 1 pcs - 46.01 USD
Net price for quantities from 5 pcs - 35.65 USDGross price for quantities from 5 pcs - 42.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.