+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7065

Transformer: current; ASK 31.3; I AC: 500A; 10VA; 75.5x61x48mm


Manufacturer: MBS AG

Manufacturer part number:
7065
TME Symbol:
MBS-7065

Specification

Manufacturer
MBS AG
Type of Transformer
current
Manufacturer series
ASK 31.3
AC current measuring range
0.5kA
Power
10VA
Body dimensions
75.5x61x48mm
Secondary winding current 1
5A
Accuracy class
1
Kind of core
solid
Gross weight278.1 g
Certificates
See other products in this category: Current Transformers MBS AG,
See other products from this series.:
*
7065
2 in TME stock
Net price for quantities from 1 pcs - 6.57 USDGross price for quantities from 1 pcs - 7.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts