+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7068

Transformer: current; ASK 31.3; I AC: 600A; 10VA; 75.5x61x48mm


Manufacturer: MBS AG

Manufacturer part number:
7068
TME Symbol:
MBS-7068

Specification

Manufacturer
MBS AG
Type of Transformer
current
Manufacturer series
ASK 31.3
AC current measuring range
600A
Power
10VA
Body dimensions
75.5x61x48mm
Secondary winding current 1
5A
Accuracy class
1
Kind of core
solid
Gross weight100 g
Certificates
See other products in this category: Current Transformers MBS AG,
See other products from this series.:
*
7068
0 in TME stock
Net price for quantities from 1 pcs - 24.47 EURGross price for quantities from 1 pcs - 29.36 EUR
Net price for quantities from 5 pcs - 22.75 EURGross price for quantities from 5 pcs - 27.30 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.