+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

7253

Transformer: current; ASK 31.3; I AC: 250A; 5VA; 75.5x61x48mm


Manufacturer: MBS AG

Manufacturer part number:
7253
TME Symbol:
MBS-7253

Specification

Manufacturer
MBS AG
Type of Transformer
current
Manufacturer series
ASK 31.3
AC current measuring range
250A
Power
5VA
Body dimensions
75.5x61x48mm
Secondary winding current 1
1A
Accuracy class
1
Kind of core
solid
Gross weight271.5 g
Certificates
See other products in this category: Current Transformers MBS AG,
See other products from this series.:
*
7253
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 28.37 EURGross price for quantities from 1 pcs - 34.03 EUR
Net price for quantities from 5 pcs - 26.37 EURGross price for quantities from 5 pcs - 31.64 EUR