+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9061

Transformer: current; ASK 31.5; I AC: 200A; 5VA; 75.5x61x68mm


Manufacturer: MBS AG

Manufacturer part number:
9061
TME Symbol:
MBS-9061

Specification

Manufacturer
MBS AG
Type of Transformer
current
Manufacturer series
ASK 31.5
AC current measuring range
200A
Power
5VA
Body dimensions
75.5x61x68mm
Secondary winding current 1
5A
Accuracy class
1
Kind of core
solid
Gross weight100 g
Certificates
See other products in this category: Current Transformers MBS AG,
See other products from this series.:
*
9061
0 in TME stock
Net price for quantities from 1 pcs - 29.06 EURGross price for quantities from 1 pcs - 34.87 EUR
Net price for quantities from 5 pcs - 27.01 EURGross price for quantities from 5 pcs - 32.42 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.