+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9255

Transformer: current; ASK 31.5; I AC: 100A; 2.5VA; 75.5x61x68mm

Manufacturer: MBS AG

Manufacturer part number:
9255
TME Symbol:
MBS-9255

Specification

Manufacturer
MBS AG
Type of Transformer
current
Manufacturer series
ASK 31.5
AC current measuring range
100A
Power
2.5VA
Body dimensions
75.5x61x68mm
Secondary winding current 1
1A
Accuracy class
1
Kind of core
solid
Gross weight100 g
Certificates
See other products in this category: Current Transformers MBS AG,
See other products from this series.:
*
9255
0 in TME stock
Net price for quantities from 1 pcs - 31.01 GBPGross price for quantities from 1 pcs - 37.21 GBP
Net price for quantities from 5 pcs - 28.83 GBPGross price for quantities from 5 pcs - 34.59 GBP
No. of pieces (Multiplicity: 1)