+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9261

Transformer: current; ASK 31.5; I AC: 200A; 5VA; 75.5x61x68mm


Manufacturer: MBS AG

Manufacturer part number:
9261
TME Symbol:
MBS-9261

Specification

Manufacturer
MBS AG
Type of Transformer
current
Manufacturer series
ASK 31.5
AC current measuring range
200A
Power
5VA
Body dimensions
75.5x61x68mm
Secondary winding current 1
1A
Accuracy class
1
Kind of core
solid
Gross weight100 g
Certificates
See other products in this category: Current Transformers MBS AG,
See other products from this series.:
*
9261
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 35.70 EURGross price for quantities from 1 pcs - 42.84 EUR
Net price for quantities from 5 pcs - 33.19 EURGross price for quantities from 5 pcs - 39.82 EUR