+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-00293

Cable tie; L: 838mm; W: 4.6mm; acid resistant steel AISI 316; 540N

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-00293
TME Symbol:
MBT33SFC-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
838mm
Tie width
4.6mm
Tie material
acid resistant steel AISI 316
Tie strength
540N
Colour
black
Version
with ball lock
Plating material
polyester
Bundle diameter
254mm
Manufacturer series
MBT
Related items
HDT16, KST-STG200, MK9PSST, MK9SST
Gross weight10 g
Certificates
EAN code5022660312434
See other products in this category: Cable Ties – Metal HELLERMANNTYTON,
See other products from this series.:
*
111-00293
0 in TME stock
Net price for quantities from 100 pcs - 3.31 EURGross price for quantities from 100 pcs - 3.98 EUR
Net price for quantities from 500 pcs - 3.04 EURGross price for quantities from 500 pcs - 3.65 EUR
Net price for quantities from 1500 pcs - 2.67 EURGross price for quantities from 1500 pcs - 3.21 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.