+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-93338

Cable tie; L: 838mm; W: 4.6mm; stainless steel AISI 304; 900N; MBT


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-93338
TME Symbol:
MBT33SS

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
838mm
Tie width
4.6mm
Tie material
stainless steel AISI 304
Tie strength
900N
Version
with ball lock
Bundle diameter
254mm
Manufacturer series
MBT
Related items
KST-STG200, MK9SST
Operating temperature
-80...538°C
Gross weight6 g
Certificates
EAN code5022660170300
See other products in this category: Cable Ties – Metal HELLERMANNTYTON,
See other products from this series.:
*
111-93338
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 1.38 USDGross price for quantities from 100 pcs - 1.66 USD
Net price for quantities from 500 pcs - 1.24 USDGross price for quantities from 500 pcs - 1.48 USD
Net price for quantities from 1000 pcs - 1.11 USDGross price for quantities from 1000 pcs - 1.33 USD