+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MBT3946DW1T2G

Transistor: NPN / PNP; bipolar; complementary pair; 40V; 0.2A


Manufacturer: ONSEMI

Manufacturer part number:
MBT3946DW1T2G
TME Symbol:
MBT3946DW1T2G

Specification

Manufacturer
ONSEMI
Type of transistor
NPN / PNP
Polarisation
bipolar
Kind of transistor
complementary pair
Collector-emitter voltage
40V
Collector current
0.2A
Power dissipation
0.15W
Case
SC70-6, SC88, SOT363
Current gain
100...300
Mounting
SMD
Kind of package
reel, tape
Frequency
250...300MHz
Gross weight0.013 g
Certificates

WATCH VIDEO

See other products in this category: Complementary transistors ONSEMI,
*
MBT3946DW1T2G
1627 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.10 GBPGross price for quantities from 1 pcs - 0.12 GBP
Net price for quantities from 10 pcs - 0.06 GBPGross price for quantities from 10 pcs - 0.07 GBP
Net price for quantities from 25 pcs - 0.04 GBPGross price for quantities from 25 pcs - 0.05 GBP
Net price for quantities from 100 pcs - 0.03 GBPGross price for quantities from 100 pcs - 0.03 GBP
Net price for quantities from 500 pcs - 0.02 GBPGross price for quantities from 500 pcs - 0.02 GBP
Net price for quantities from 3000 pcs - 0.02 GBPGross price for quantities from 3000 pcs - 0.02 GBP
Packaging method by the manufacturer:Reel = 3 000 pcs