+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-01310

Cable tie; L: 1245mm; W: 12.3mm; acid resistant steel AISI 316

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-01310
TME Symbol:
MBT49XHD-SS316-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
1245mm
Tie width
12.3mm
Tie material
acid resistant steel AISI 316
Tie strength
5kN
Version
with ball lock
Bundle diameter
180mm
Manufacturer series
MBT
Related items
HDT16, KST-STG200, MK9PSST, MK9SST
Gross weight34.4 g
Certificates
EAN code5022660339608
See other products in this category: Cable Ties – Metal HELLERMANNTYTON,
See other products from this series.:
*
111-01310
100 in TME stock
Net price for quantities from 100 pcs - 6.23 USDGross price for quantities from 100 pcs - 7.47 USD
Net price for quantities from 500 pcs - 5.71 USDGross price for quantities from 500 pcs - 6.85 USD
Net price for quantities from 1500 pcs - 5.01 USDGross price for quantities from 1500 pcs - 6.01 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 25 pcs