+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-93058

Cable tie; L: 127mm; W: 4.6mm; stainless steel AISI 304; 900N; MBT


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-93058
TME Symbol:
MBT5SS

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
127mm
Tie width
4.6mm
Tie material
stainless steel AISI 304
Tie strength
900N
Version
with ball lock
Bundle diameter
25mm
Manufacturer series
MBT
Related items
KST-STG200, MK9SST
Operating temperature
-80...538°C
Gross weight2 g
Certificates
EAN code5022660312533
See other products in this category: Cable Ties – Metal HELLERMANNTYTON,
See other products from this series.:
*
111-93058
270 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.77 USD
Net price for quantities from 100 pcs - 0.59 USDGross price for quantities from 100 pcs - 0.71 USD
Net price for quantities from 500 pcs - 0.53 USDGross price for quantities from 500 pcs - 0.63 USD
Packaging method by the manufacturer:Bag = 100 pcs