+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-00294

Cable tie; L: 201mm; W: 7.9mm; acid resistant steel AISI 316; MBT


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-00294
TME Symbol:
MBT8HFC-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
201mm
Tie width
7.9mm
Tie material
acid resistant steel AISI 316
Tie strength
1.02kN
Colour
black
Version
with ball lock
Plating material
polyester
Bundle diameter
50mm
Manufacturer series
MBT
Related items
HDT16, KST-STG200, MK9PSST, MK9SST
Gross weight5.9 g
Certificates
EAN code5022660312564
See other products in this category: Cable Ties – Metal HELLERMANNTYTON,
See other products from this series.:
*
111-00294
0 in TME stock
Net price for quantities from 100 pcs - 1.66 EURGross price for quantities from 100 pcs - 2.00 EUR
Net price for quantities from 500 pcs - 1.53 EURGross price for quantities from 500 pcs - 1.84 EUR
Net price for quantities from 1500 pcs - 1.35 EURGross price for quantities from 1500 pcs - 1.61 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.