+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

111-93089

Cable tie; L: 201mm; W: 4.6mm; acid resistant steel; 900N; MBT


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-93089
TME Symbol:
MBT8S

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
201mm
Tie width
4.6mm
Tie material
acid resistant steel
Tie strength
900N
Version
with ball lock
Bundle diameter
50mm
Manufacturer series
MBT
Related items
KST-STG200, MK9SST
Operating temperature
-80...538°C
Gross weight2.764 g
Certificates
EAN code5022660020612
See other products in this category: Cable Ties – Metal HELLERMANNTYTON,
See other products from this series.:
*
111-93089
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 1.01 EURGross price for quantities from 10 pcs - 1.22 EUR
Net price for quantities from 100 pcs - 0.88 EURGross price for quantities from 100 pcs - 1.05 EUR
Net price for quantities from 500 pcs - 0.84 EURGross price for quantities from 500 pcs - 1.01 EUR
Packaging method by the manufacturer:
Bag = 100 pcs