+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC100EL16DR2G

IC: digital; line receiver,differential; Ch: 1; IN: 1; ECL; SMD

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC100EL16DR2G
TME Symbol:
MC100EL16DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
differential, line receiver
Number of channels
1
Number of inputs
1
Technology
ECL
Mounting
SMD
Case
SOIC8
Manufacturer series
100EL
Operating temperature
-40...85°C
Quiescent current
150µA
Integrated circuit features
differential
Gross weight1 g
Certificates
See other products in this category: Buffers, transceivers, drivers ONSEMI,
See other products from this series.:
*
MC100EL16DR2G
0 in TME stock
Net price for quantities from 2500 pcs - 4.96 USDGross price for quantities from 2500 pcs - 5.95 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.