+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC100ELT22DG

IC: digital; logic level voltage translator; Ch: 2; 4.75÷5.25VDC

Manufacturer: ONSEMI

Manufacturer part number:
MC100ELT22DG
TME Symbol:
MC100ELT22DG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
logic level voltage translator
Number of channels
2
Mounting
SMD
Case
SO8
Operating temperature
-40...85°C
Kind of package
tube
Number of inputs
4
Number of outputs
2
Manufacturer series
100ELT
Supply voltage
  • 4.75...5.25V DC
Gross weight0.07 g
Certificates
See other products in this category: Level translators ONSEMI,
See other products from this series.:
*
MC100ELT22DG
0 in TME stock
Net price for quantities from 1 pcs - 2.86 EURGross price for quantities from 1 pcs - 3.43 EUR
Net price for quantities from 5 pcs - 2.61 EURGross price for quantities from 5 pcs - 3.14 EUR
Net price for quantities from 25 pcs - 2.38 EURGross price for quantities from 25 pcs - 2.86 EUR
Net price for quantities from 98 pcs - 2.15 EURGross price for quantities from 98 pcs - 2.57 EUR
No. of pieces (Multiplicity: 1)