+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC100EP11DR2G

IC: digital; fanout buffer,differential; Ch: 1; 3÷5.5VDC; SMD; SO8

Manufacturer: ONSEMI

Manufacturer part number:
MC100EP11DR2G
TME Symbol:
MC100EP11DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
differential, fanout buffer
Number of channels
1
Mounting
SMD
Case
SO8
Operating temperature
-40...85°C
Kind of package
reel, tape
Number of outputs
2
Supply voltage
  • 3...5.5V DC
Gross weight0.15 g
Certificates
See other products in this category: Level translators ONSEMI,
*
MC100EP11DR2G
0 in TME stock
Net price for quantities from 2500 pcs - 6.31 USDGross price for quantities from 2500 pcs - 7.58 USD
No. of pieces (Multiplicity: 2 500)