+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC100EP139DTR2G

IC: digital; TSSOP20; 3÷5.5V; Ch: 1

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC100EP139DTR2G
TME Symbol:
MC100EP139DTR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Case
TSSOP20
Mounting
SMD
Operating temperature
-40...85°C
Number of channels
1
Supply voltage
  • 3...5.5V
Gross weight1 g
Certificates
See other products in this category: Supervisor circuits ONSEMI,
*
MC100EP139DTR2G
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 13.27 EURGross price for quantities from 2500 pcs - 15.92 EUR