+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC100EP139DWG

IC: digital; SOIC20; 3÷5.5V; Ch: 1; OUT: 4; 100EP; ECL

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC100EP139DWG
TME Symbol:
MC100EP139DWG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Case
SOIC20
Mounting
SMD
Operating temperature
-40...85°C
Number of channels
1
Number of outputs
4
Manufacturer series
100EP
Technology
ECL
Kind of input
differential
Supply voltage
  • 3...5.5V
Gross weight1 g
Certificates
See other products in this category: Supervisor circuits ONSEMI,
See other products from this series.:
*
MC100EP139DWG
0 in TME stock
Net price for quantities from 1 pcs - 37.74 USDGross price for quantities from 1 pcs - 45.29 USD
Net price for quantities from 3 pcs - 33.33 USDGross price for quantities from 3 pcs - 40.00 USD
Net price for quantities from 10 pcs - 30.89 USDGross price for quantities from 10 pcs - 37.06 USD
Net price for quantities from 38 pcs - 28.92 USDGross price for quantities from 38 pcs - 34.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.