+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC100EP142FAG

IC: digital; shift register,parallel in; ECL; SMD; 100EP; -40÷85°C

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC100EP142FAG
TME Symbol:
MC100EP142FAG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
parallel in, shift register
Technology
ECL
Mounting
SMD
Manufacturer series
100EP
Operating temperature
-40...85°C
Kind of output
push-pull
Number of inputs
10
Number of outputs
9
Trigger
positive-edge-triggered
Supply voltage
  • 3...5.5V
Gross weight1 g
Certificates
See other products in this category: Shift registers ONSEMI,
See other products from this series.:
*
MC100EP142FAG
0 in TME stock
Net price for quantities from 250 pcs - 21.97 EURGross price for quantities from 250 pcs - 26.37 EUR
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.