+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC100EP14DTR2G

IC: digital; demultiplexer; TSSOP20; 3÷5.5V; 100EP

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC100EP14DTR2G
TME Symbol:
MC100EP14DTR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
demultiplexer
Mounting
SMD
Number of channels
1
Operating temperature
-40...85°C
Number of outputs
5
Case
TSSOP20
Manufacturer series
100EP
Supply voltage
  • 3...5.5V
Gross weight1 g
Certificates
See other products in this category: Drivers - integrated circuits ONSEMI,
See other products from this series.:
*
MC100EP14DTR2G
0 in TME stock
Net price for quantities from 2500 pcs - 8.06 USDGross price for quantities from 2500 pcs - 9.68 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.