+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC100EP196BFAG

IC: digital; LVDS; SMD; LQFP32; 3÷3.6V

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC100EP196BFAG
TME Symbol:
MC100EP196BFAG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Technology
LVDS
Mounting
SMD
Case
LQFP32
Operating temperature
-40...85°C
Supply voltage
  • 3...3.6V
Gross weight1 g
Certificates
See other products in this category: Other logic integrated circuits ONSEMI,
*
MC100EP196BFAG
0 in TME stock
Net price for quantities from 250 pcs - 16.00 USDGross price for quantities from 250 pcs - 19.20 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.