+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC100EP29DTG

IC: digital; D flip-flop; Ch: 2; IN: 1; ECL; 100EP; SMD; TSSOP20; 57mA

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC100EP29DTG
TME Symbol:
MC100EP29DTG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
2
Number of inputs
1
Technology
ECL
Manufacturer series
100EP
Mounting
SMD
Case
TSSOP20
Operating temperature
-40...85°C
Kind of output
complementary
Quiescent current
57mA
Number of outputs
1
Trigger
positive-edge-triggered
Clock frequency
3GHz
Kind of input
differential
Kind of gate
AND
Supply voltage
  • -5.5...-3V
Gross weight1 g
Certificates
See other products in this category: Flip-Flops ONSEMI,
See other products from this series.:
*
MC100EP29DTG
0 in TME stock
Net price for quantities from 75 pcs - 16.38 EURGross price for quantities from 75 pcs - 19.65 EUR
No. of pieces (Multiplicity: 75)
Minimum order quantity: 75.
Multiplicity: 75.