+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC100EP29MNG

IC: digital; D flip-flop; Ch: 2; IN: 1; ECL; SMD; OUT: complementary

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC100EP29MNG
TME Symbol:
MC100EP29MNG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
2
Number of inputs
1
Technology
ECL
Mounting
SMD
Operating temperature
-40...85°C
Kind of output
complementary
Quiescent current
57mA
Number of outputs
1
Trigger
positive-edge-triggered
Clock frequency
3GHz
Kind of input
differential
Kind of gate
AND
Supply voltage
  • 3...5.5V
Gross weight1 g
Certificates
See other products in this category: Flip-Flops ONSEMI,
*
MC100EP29MNG
0 in TME stock
Net price for quantities from 92 pcs - 21.14 USDGross price for quantities from 92 pcs - 25.37 USD
No. of pieces (Multiplicity: 92)
Minimum order quantity: 92.
Multiplicity: 92.