+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC100EP445FAG

IC: ECL; Ch: 4; SMD; LQFP32; -40÷85°C; OUT: ECL,logic; 3÷5.5V

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC100EP445FAG
TME Symbol:
MC100EP445FAG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
ECL
Number of channels
4
Mounting
SMD
Case
LQFP32
Operating temperature
-40...85°C
Kind of output
ECL, logic
Supply voltage
  • 3...5.5V
Gross weight1 g
Certificates
See other products in this category: Shift registers ONSEMI,
*
MC100EP445FAG
0 in TME stock
Net price for quantities from 250 pcs - 25.47 USDGross price for quantities from 250 pcs - 30.56 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.