+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC100EP52DR2G

IC: digital; D flip-flop; Ch: 1; IN: 1; ECL; 100EP; SMD; SOIC8; 45mA

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC100EP52DR2G
TME Symbol:
MC100EP52DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
1
Number of inputs
1
Technology
ECL
Manufacturer series
100EP
Mounting
SMD
Case
SOIC8
Operating temperature
-40...85°C
Kind of output
complementary
Quiescent current
45mA
Number of outputs
1
Trigger
positive-edge-triggered
Clock frequency
3GHz
Supply voltage
  • -5.5...-3V
Gross weight1 g
Certificates
See other products in this category: Flip-Flops ONSEMI,
See other products from this series.:
*
MC100EP52DR2G
0 in TME stock
Net price for quantities from 2500 pcs - 6.33 EURGross price for quantities from 2500 pcs - 7.60 EUR
No. of pieces (Multiplicity: 2 500)