+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC100EP90DTR2G

IC: digital; translator; Ch: 3; ECL; SMD; TSSOP20; -40÷85°C; 100EP

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC100EP90DTR2G
TME Symbol:
MC100EP90DTR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
translator
Number of channels
3
Technology
ECL
Mounting
SMD
Case
TSSOP20
Operating temperature
-40...85°C
Manufacturer series
100EP
Supply voltage
  • 3...5.5V
Gross weight1 g
Certificates
See other products in this category: Level translators ONSEMI,
See other products from this series.:
*
MC100EP90DTR2G
0 in TME stock
Net price for quantities from 2500 pcs - 16.09 GBPGross price for quantities from 2500 pcs - 19.31 GBP
No. of pieces (Multiplicity: 2 500)