+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC100EP91DWG

IC: digital; logic level voltage translator; Ch: 3; 2.37÷3.8VDC

Manufacturer: ONSEMI

Manufacturer part number:
MC100EP91DWG
TME Symbol:
MC100EP91DWG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
logic level voltage translator
Number of channels
3
Mounting
SMD
Case
SO20
Operating temperature
-40...85°C
Kind of package
tube
Number of inputs
6
Number of outputs
6
Manufacturer series
100EP
Supply voltage
  • 2.37...3.8V DC
Gross weight0.5 g
Certificates
See other products in this category: Level translators ONSEMI,
See other products from this series.:
*
MC100EP91DWG
0 in TME stock
Net price for quantities from 1 pcs - 19.99 USDGross price for quantities from 1 pcs - 23.99 USD
Net price for quantities from 5 pcs - 18.32 USDGross price for quantities from 5 pcs - 21.98 USD
Net price for quantities from 38 pcs - 16.65 USDGross price for quantities from 38 pcs - 19.98 USD
Net price for quantities from 114 pcs - 14.99 USDGross price for quantities from 114 pcs - 17.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.