+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC100EPT20DTG

IC: digital; logic level voltage translator; Ch: 1; 3÷3.6VDC; SMD


Manufacturer: ONSEMI

Manufacturer part number:
MC100EPT20DTG
TME Symbol:
MC100EPT20DTG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
logic level voltage translator
Number of channels
1
Mounting
SMD
Case
TSSOP8
Operating temperature
-40...85°C
Kind of package
tube
Number of inputs
2
Number of outputs
1
Manufacturer series
100EPT
Supply voltage
  • 3...3.6V DC
Gross weight0.03 g
Certificates
See other products in this category: Level translators ONSEMI,
See other products from this series.:
*
MC100EPT20DTG
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.24 EURGross price for quantities from 1 pcs - 12.29 EUR
Net price for quantities from 10 pcs - 8.12 EURGross price for quantities from 10 pcs - 9.75 EUR
Net price for quantities from 25 pcs - 7.59 EURGross price for quantities from 25 pcs - 9.11 EUR
Net price for quantities from 50 pcs - 7.19 EURGross price for quantities from 50 pcs - 8.63 EUR
Net price for quantities from 100 pcs - 6.81 EURGross price for quantities from 100 pcs - 8.17 EUR
Net price for quantities from 200 pcs - 6.41 EURGross price for quantities from 200 pcs - 7.70 EUR
Net price for quantities from 300 pcs - 6.20 EURGross price for quantities from 300 pcs - 7.43 EUR
Net price for quantities from 400 pcs - 6.03 EURGross price for quantities from 400 pcs - 7.24 EUR
Net price for quantities from 500 pcs - 5.91 EURGross price for quantities from 500 pcs - 7.08 EUR
Net price for quantities from 1000 pcs - 5.53 EURGross price for quantities from 1000 pcs - 6.63 EUR