+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC100EPT21DTG

IC: digital; Ch: 1; 3÷3.6VDC; SMD; TSSOP8; -40÷85°C; tube; IN: 2; OUT: 1

Manufacturer: ONSEMI

Manufacturer part number:
MC100EPT21DTG
TME Symbol:
MC100EPT21DTG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
differential translator to LVCMOS, LVPECL to LVTTL differential translator
Number of channels
1
Mounting
SMD
Case
TSSOP8
Operating temperature
-40...85°C
Kind of package
tube
Number of inputs
2
Number of outputs
1
Manufacturer series
100EPT
Supply voltage
  • 3...3.6V DC
Gross weight0.03 g
Certificates
See other products in this category: Level translators ONSEMI,
See other products from this series.:
*
MC100EPT21DTG
0 in TME stock
Net price for quantities from 1 pcs - 8.17 EURGross price for quantities from 1 pcs - 9.81 EUR
Net price for quantities from 10 pcs - 6.79 EURGross price for quantities from 10 pcs - 8.15 EUR
Net price for quantities from 25 pcs - 6.51 EURGross price for quantities from 25 pcs - 7.82 EUR
No. of pieces (Multiplicity: 1)