+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC100EPT23DR2G

IC: digital; translator; Ch: 2; SMD; SOIC8; -40÷85°C; 100EPT; 3÷3.6V

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC100EPT23DR2G
TME Symbol:
MC100EPT23DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
translator
Number of channels
2
Mounting
SMD
Case
SOIC8
Operating temperature
-40...85°C
Manufacturer series
100EPT
Delay time
1.8ns
Supply voltage
  • 3...3.6V
Gross weight1 g
Certificates
See other products in this category: Level translators ONSEMI,
See other products from this series.:
*
MC100EPT23DR2G
0 in TME stock
Net price for quantities from 2500 pcs - 7.36 USDGross price for quantities from 2500 pcs - 8.83 USD
No. of pieces (Multiplicity: 2 500)