+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC100EPT23DTR2G

IC: digital; Ch: 2; SMD; TSSOP8; -40÷85°C; reel,tape; IN: 4; OUT: 2

Manufacturer: ONSEMI

Manufacturer part number:
MC100EPT23DTR2G
TME Symbol:
MC100EPT23DTR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
differential translator to LVCMOS, LVPECL to LVTTL differential translator
Number of channels
2
Mounting
SMD
Case
TSSOP8
Operating temperature
-40...85°C
Kind of package
reel, tape
Number of inputs
4
Number of outputs
2
Manufacturer series
100EPT
Gross weight0.03 g
Certificates
See other products in this category: Level translators ONSEMI,
See other products from this series.:
*
MC100EPT23DTR2G
0 in TME stock
Net price for quantities from 1 pcs - 6.72 USDGross price for quantities from 1 pcs - 8.06 USD
Net price for quantities from 10 pcs - 5.18 USDGross price for quantities from 10 pcs - 6.22 USD
Net price for quantities from 25 pcs - 4.78 USDGross price for quantities from 25 pcs - 5.73 USD
Net price for quantities from 100 pcs - 4.38 USDGross price for quantities from 100 pcs - 5.26 USD
Net price for quantities from 250 pcs - 4.21 USDGross price for quantities from 250 pcs - 5.05 USD
Net price for quantities from 2500 pcs - 4.18 USDGross price for quantities from 2500 pcs - 5.01 USD
No. of pieces (Multiplicity: 1)