+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC100EPT24DG

IC: digital; logic level voltage translator; Ch: 1; SMD; SO8; tube

Manufacturer: ONSEMI

Manufacturer part number:
MC100EPT24DG
TME Symbol:
MC100EPT24DG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
logic level voltage translator
Number of channels
1
Mounting
SMD
Case
SO8
Operating temperature
-40...85°C
Kind of package
tube
Number of inputs
1
Number of outputs
2
Manufacturer series
100EPT
Gross weight0.07 g
Certificates
See other products in this category: Level translators ONSEMI,
See other products from this series.:
*
MC100EPT24DG
0 in TME stock
Net price for quantities from 1 pcs - 11.82 EURGross price for quantities from 1 pcs - 14.19 EUR
Net price for quantities from 98 pcs - 6.33 EURGross price for quantities from 98 pcs - 7.60 EUR
Net price for quantities from 294 pcs - 6.13 EURGross price for quantities from 294 pcs - 7.36 EUR
Net price for quantities from 588 pcs - 6.00 EURGross price for quantities from 588 pcs - 7.20 EUR
No. of pieces (Multiplicity: 1)