+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC100EPT26DG

IC: digital; translator; Ch: 1; SMD; SOIC8; -40÷85°C; IN: 2; 100EPT

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC100EPT26DG
TME Symbol:
MC100EPT26DG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
translator
Number of channels
1
Mounting
SMD
Case
SOIC8
Operating temperature
-40...85°C
Number of inputs
2
Manufacturer series
100EPT
Delay time
2ns
Supply voltage
  • 3...3.6V
Gross weight1 g
Certificates
See other products in this category: Level translators ONSEMI,
See other products from this series.:
*
MC100EPT26DG
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.84 EURGross price for quantities from 1 pcs - 9.40 EUR
Net price for quantities from 10 pcs - 6.25 EURGross price for quantities from 10 pcs - 7.49 EUR
Net price for quantities from 25 pcs - 5.98 EURGross price for quantities from 25 pcs - 7.18 EUR