+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC100LVELT22DG

IC: digital; logic level voltage translator; Ch: 2; SMD; SO8; tube

Manufacturer: ONSEMI

Manufacturer part number:
MC100LVELT22DG
TME Symbol:
MC100LVELT22DG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
logic level voltage translator
Number of channels
2
Mounting
SMD
Case
SO8
Operating temperature
-40...85°C
Kind of package
tube
Number of inputs
2
Number of outputs
4
Manufacturer series
100LVELT
Gross weight0.07 g
Certificates
See other products in this category: Level translators ONSEMI,
See other products from this series.:
*
MC100LVELT22DG
0 in TME stock
Net price for quantities from 1 pcs - 3.98 USDGross price for quantities from 1 pcs - 4.77 USD
Net price for quantities from 10 pcs - 3.00 USDGross price for quantities from 10 pcs - 3.61 USD
Net price for quantities from 25 pcs - 2.69 USDGross price for quantities from 25 pcs - 3.23 USD
Net price for quantities from 50 pcs - 2.59 USDGross price for quantities from 50 pcs - 3.10 USD
Net price for quantities from 98 pcs - 2.49 USDGross price for quantities from 98 pcs - 2.99 USD
Net price for quantities from 294 pcs - 2.38 USDGross price for quantities from 294 pcs - 2.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.